HELUKABEL 93909 Cable Gland M16 Polyamide Grey-White RAL7035 1 piece

Image Representative of Range

HELUKABEL 93909 Cable Gland M16 Polyamide Grey-White RAL7035 1 piece

MPN
93909
Brand
HELUKABEL
EAN-13
2050003728171
Order Code
12-0616
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.353
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,720 in stock

The Helukabel 93909 cable gland is manufactured by Helukabel and features M16 threading. Made from polyamide in a grey-white colour (RAL 7035), it is designed for secure cable entry and retention. It is typically used in industrial and electrical installations to provide sealing and strain relief for cables.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 4mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot