HELUKABEL 93880 Black Cable Gland M20 Polyamide RAL 9005 1 piece

Image Representative of Range

HELUKABEL 93880 Black Cable Gland M20 Polyamide RAL 9005 1 piece

MPN
93880
Brand
HELUKABEL
EAN-13
2050003957083
Order Code
12-0614
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.790
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Helukabel 93880 is a robust cable gland manufactured in polyamide and designed for M20 metric screw connections. This HELUTOP® HT model comes in black, RAL 9005, offering secure cable fittings with resistance to mechanical stress. It is typically used for sealing cables in various electrical installations and devices.
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 10mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot