HELUKABEL 93878 Cable Gland M12 Polyamide Black RAL9005 1 piece

Image Representative of Range

HELUKABEL 93878 Cable Gland M12 Polyamide Black RAL9005 1 piece

MPN
93878
Brand
HELUKABEL
EAN-13
2050003957069
Order Code
12-0612
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.589
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Helukabel 93878 cable gland is a durable polyamide component in black (RAL 9005), designed for M12 metric screw connections. Its robust construction ensures secure sealing and strain relief for cables in various industrial and electrical applications. Suitable for use with HELUTOP® HT systems, it provides reliable performance in demanding environments.
Thread Size M12
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot