HELUKABEL 93875 HT-K Cable Gland Polyamide PG13.5 Black RAL9005

Image Representative of Range

HELUKABEL 93875 HT-K Cable Gland Polyamide PG13.5 Black RAL9005

MPN
93875
Brand
HELUKABEL
EAN-13
2050003957267
Order Code
12-0610
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.689
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Helukabel's 93875 Cable Gland is a robust polyamide black connector, listed under HELUTOP® HT-K PG series. It features PG13.5 threading, designed for securing cables in various electrical installations. Ideal for environments requiring secure cable entry, it enhances protection and longevity of systems.
Thread Size PG13.5
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread PG13.5
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot