HELUKABEL 93874 Cable Gland PG11 Polyamide Black RAL9005

MPN
93874
Brand
HELUKABEL
EAN-13
2050003957250
Order Code
12-0609
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.622
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Manufactured by Helukabel, the HELUTOP® HT-K PG cable gland offers a reliable PG11 screw connection crafted from durable polyamide in black (RAL 9005). It is designed to ensure secure and efficient cable management, typically used in electrical and industrial applications. The product is identified with the reference number 93874 and is often employed in environments where robust sealing is essential.
Thread Size PG11
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot