HELUKABEL 93871 Cable Gland M25 Polyamide Grey-white RAL7035

Image Representative of Range

HELUKABEL 93871 Cable Gland M25 Polyamide Grey-white RAL7035

MPN
93871
Brand
HELUKABEL
EAN-13
2050003957007
Order Code
12-0606
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Helukabel 93871 is a polyamide cable gland in a metric M25 size, coloured grey-white to RAL 7035, renowned for its durability and secure connections. Manufactured for reliable cable management, it features a HELUTOP® HT design specifically suited for industrial and commercial environments. Ideal for use in electrical installations, this high-quality accessory provides robust strain relief and environmental protection for cables.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 13mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 33mm
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot