HELUKABEL 93866 Cable Gland PG21 Polyamide Grey-white RAL7035

MPN
93866
Brand
HELUKABEL
EAN-13
2050003957168
Order Code
12-0602
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Helukabel's 93866 cable gland offers secure and reliable connectivity solutions with its robust PG21 polyamide construction. The HELUTOP® HT-K PG grey-white (RAL 7035) design ensures excellent performance and durability for industrial and mechanical environments. Commonly utilised for managing cable entries in electrical enclosures, this product facilitates efficient cable management and strain relief.
Thread Size PG21
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 13mm
External thread PG21
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 33mm
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot