HELUKABEL 93863 Cable Gland PG11 Polyamide Grey-White RAL7035

HELUKABEL 93863 Cable Gland PG11 Polyamide Grey-White RAL7035

MPN
93863
Brand
HELUKABEL
EAN-13
2050003957137
Order Code
12-0601
Country of Origin
Turkey
View Full Product Range (38)

Discontinued


The Helukabel 93863 is a helutop cable gland in a polyamide material, known for its durability and grey-white colour (RAL 7035). It features a PG11 connection, ideal for securing and sealing cables in various electrical and industrial installations. Manufactured by Helukabel, this product is commonly used for secure and stable cable management in different equipment and machinery settings.
Thread Size PG11
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Trustpilot