HELUKABEL 93861 Cable Gland PG7 Polyamide Grey-White RAL 7035

MPN
93861
Brand
HELUKABEL
EAN-13
2050003957113
Order Code
12-0600
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.437
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

Helukabel's 93861 cable gland is a PG7 polyamide component in grey-white, ideal for securing cables within various equipment. Its durable construction and RAL 7035 colouring offer reliability and visual consistency in installations. Suitable for industrial and commercial applications, the HELUTOP® HT-K PG7 ensures effective cable management and protection.
Thread Size PG7
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread PG7
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 15mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot