HELUKABEL 93858 Cable Gland M20 Polyamide Silver-grey RAL7001

Image Representative of Range

HELUKABEL 93858 Cable Gland M20 Polyamide Silver-grey RAL7001

MPN
93858
Brand
HELUKABEL
EAN-13
2050003957038
Order Code
12-0599
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.884
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Helukabel 93858 cable gland, also known as the HELUTOP® HT, is a polyamide connector suitable for M20 metric screw connections. It is silver-grey, conforming to the colour standard RAL 7001, and designed for secure and reliable cabling applications. Commonly used in electrical installations, this cable gland ensures efficient strain relief and protection for cables.
Thread Size M20
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 10mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot