HELUKABEL 93853 Cable Gland PG13.5 Polyamide Silver-grey RAL7001

MPN
93853
Brand
HELUKABEL
EAN-13
2050003957205
Order Code
12-0597
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
5+ £0.689
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Helukabel produces the Helutop HT-K PG13.5, a durable and reliable cable gland. Made from polyamide in a silver-grey shade (RAL 7001), this component ensures secure PG screw connections. Typically used in electrical applications, it provides effective sealing and strain relief for cables.
Thread Size PG13.5
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread PG13.5
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot