Helukabel 93782 HELUcond Conduit Grey 28.50mm 25m

Image Representative of Range

Helukabel 93782 HELUcond Conduit Grey 28.50mm 25m

MPN
93782
Brand
HELUKABEL
EAN-13
2050005237565
Order Code
04-3607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £63.68
10+ £60.74
100+ £60.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel's 93782 HELUcond PE-B conduit offers robust cable protection with a diameter of 28.50 mm and a length of 25 metres. This grey cable sheathing is designed for bundling and safeguarding cables against heat and other external elements. Typical applications include cable trunking and quick-fit installations where durability and ease of fitting are essential.
Type Conduit
Colour Grey
Length 25m
Material Polyethylene (PE)
Internal Diameter 29mm
Compatible With HELUquick
Diameter 34.50mm
Fire protection properties UL94 HB
Halogen free halogen-free
Maximum Temperature +70°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot