Helukabel 93593 Hose Tail M20 Straight One Piece

Image Representative of Range

Helukabel 93593 Hose Tail M20 Straight One Piece

MPN
93593
Brand
HELUKABEL
EAN-13
4064161271453
Order Code
04-3606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.45
100+ £16.92
500+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Helukabel manufactures the 93593 US M Hose Tail, a straight M20 fitting designed for secure cable protection. This product facilitates easy cable bundling and is ideal for use in cable trunking and conduit systems. It is especially suited for environments requiring robust cable sheathing and heat protection.
Type Hose tail
Length n/a
Material Brass
Internal Diameter 21mm
Angled Straight
External thread M20
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot