Helukabel 93573 US M Hose Tail M20 Straight 1pc Robust and reliable

Image Representative of Range

Helukabel 93573 US M Hose Tail M20 Straight 1pc Robust and reliable

MPN
93573
Brand
HELUKABEL
EAN-13
4064161271439
Order Code
04-3604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £18.04 £15.43
10+ £14.15
100+ £13.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Helukabel 93573 US M Hose Tail M20 is designed for efficient cable protection and bundling. It features a straight M20 fitting suitable for quick installation in various cable trunking and sheathing applications. This product is ideal for scenarios requiring protective cable jackets and heat protection.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 21mm
Angled Straight
External thread M20
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot