Helukabel 93571 US M Hose Tail M12 Straight 1pc robust connector

Image Representative of Range

Helukabel 93571 US M Hose Tail M12 Straight 1pc robust connector

MPN
93571
Brand
HELUKABEL
EAN-13
4064161271422
Order Code
04-3603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £14.81 £12.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 93571 US M Hose Tail M12 is designed for cable protection and bundling applications. It features a straight design that facilitates easy and quick fit into cable sheathing systems. Typically used in conduit and trunking applications, it's ideal for organising and safeguarding cables in various settings.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 14mm
Angled Straight
External thread M12
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot