Helukabel 93497 Tube holder Black 1pc for secure Cable management

Image Representative of Range

Helukabel 93497 Tube holder Black 1pc for secure Cable management

MPN
93497
Brand
HELUKABEL
EAN-13
2050005242422
Order Code
04-3598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Helukabel 93497 USH Tube Holder is a black conduit designed for cable protection and efficient cable bundling. Its quickfit fastener allows easy installation in protective cable trunking systems. This product is typically used in industrial applications to organise and safeguard cables and conduits.
Type Tube holder
Colour Black
Length 38mm
Material Polycarbonate (PC)
Internal Diameter 21mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot