Helukabel 93470 Hose tail Grey PG7 Straight 1 piece

Image Representative of Range

Helukabel 93470 Hose tail Grey PG7 Straight 1 piece

MPN
93470
Brand
HELUKABEL
EAN-13
2050005245027
Order Code
04-3596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.61
10+ £2.42
100+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Helukabel's 93470 LK-I PG hose tail is a straight, grey PG7 fitting designed for cable protection and management. It features quick-fit assembly suited for use in cable bundling and conduit applications. This product is typically employed in settings that require robust cable sheathing and protection against heat and mechanical stress.
Type Hose tail
Colour Grey
Length n/a
Material Polyphenylene
Internal Diameter 10mm
Angled Straight
External thread PG7
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot