Helukabel 92723 HELUcond PA6-S conduit black 6.60 mm 50 m

Image Representative of Range

Helukabel 92723 HELUcond PA6-S conduit black 6.60 mm 50 m

MPN
92723
Brand
HELUKABEL
EAN-13
2050005237947
Order Code
04-3595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £40.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 07/10/2026

Helukabel's 92723 HELUcond PA6-S Conduit is a robust cable protection solution with a 6.60 mm diameter and 50 m length. This black conduit provides reliable heat protection and is ideal for bundling cables effectively. It is commonly used in applications requiring quick fitting and durable protective sheathing.
Type Conduit
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 7.50mm
Compatible With HELUquick
Diameter 10.00mm
Fire protection properties UL94 V2.
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot