Helukabel 92716 HELUcond PA6-S Conduit Black 23.10mm 50m

Image Representative of Range

Helukabel 92716 HELUcond PA6-S Conduit Black 23.10mm 50m

MPN
92716
Brand
HELUKABEL
EAN-13
2050005237985
Order Code
04-3594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £119.01
10+ £114.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

The Helukabel 92716 HELUcond PA6-S Conduit in black is a 23.10 mm diameter protective cable sheathing designed for bundling and safeguarding cables. It provides heat protection and features a flexible, robust design for easy installation and quick-fit fastening. Typical applications include cable management in industrial and automotive settings over a 50 m span.
Type Conduit
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 23mm
Compatible With HELUquick
Diameter 28.40mm
Fire protection properties UL94 V2.
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot