Helukabel 92715 HELUcond PA6-S Conduit Black 16.60mm 50m

Image Representative of Range

Helukabel 92715 HELUcond PA6-S Conduit Black 16.60mm 50m

MPN
92715
Brand
HELUKABEL
EAN-13
2050005237978
Order Code
04-3593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £83.02
10+ £79.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

Manufactured by Helukabel, the 92715 HELUcond PA6-S Conduit is a black conduit with a diameter of 16.60 mm and a length of 50 m. It features quick-fit capabilities and offers cable protection, making it ideal for cable bundling and trunking. This conduit is commonly used to protect and organise cables, ensuring durability in various electrical installations.
Type Conduit
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 17mm
Compatible With HELUquick
Diameter 21.10mm
Fire protection properties UL94 V2.
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot