Helukabel 92714 HELUcond PA6-S Conduit Black 12.30 mm 50 m

Image Representative of Range

Helukabel 92714 HELUcond PA6-S Conduit Black 12.30 mm 50 m

MPN
92714
Brand
HELUKABEL
EAN-13
2050005237961
Order Code
04-3592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £46.02 £39.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/10/2026

Helukabel's 92714 HELUcond PA6-S Conduit is designed for cable protection with a diameter of 12.30 mm and a length of 50 m. This black conduit provides robust protective sheathing for cable bundling and heat protection. It's ideal for quick fit applications in electrical installations and cable management systems.
Type Conduit
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 12mm
Compatible With HELUquick
Diameter 15.70mm
Fire protection properties UL94 V2.
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot