HELUKABEL 92667 Cable Gland M16 Polyamide Grey-White RAL 7035 1 piece

Image Representative of Range

HELUKABEL 92667 Cable Gland M16 Polyamide Grey-White RAL 7035 1 piece

MPN
92667
Brand
HELUKABEL
EAN-13
2050003728188
Order Code
12-0594
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.337
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,019 in stock

Helukabel 92667 is a polyamide cable gland in a grey-white (RAL 7035) finish, featuring M16 threading. Manufactured by Helukabel, this HELUTOP® HT cable gland is designed for secure and reliable cable entry. It is typically used in electrical enclosures and panels, providing protection against dust and moisture.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot