Helukabel 920419 HSSV M Hose Tail Black M40 Straight 1pc

Image Representative of Range

Helukabel 920419 HSSV M Hose Tail Black M40 Straight 1pc

MPN
920419
Brand
HELUKABEL
EAN-13
4064161271330
Order Code
04-3588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Helukabel 920419 HSSV M Hose Tail Black M40 Straight is a cable protection solution ideal for bundling and shielding cables. It features durable construction, heat protection, and a quick-fit fastener for easy installation. Typical applications include cable trunking and conduit systems.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 36.00mm
Angled Straight
Compatible With HELUcond
External thread M40
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot