Helukabel 920411 HSSV M Hose tail Grey M50 Straight 1pc

Image Representative of Range

Helukabel 920411 HSSV M Hose tail Grey M50 Straight 1pc

MPN
920411
Brand
HELUKABEL
EAN-13
4064161271323
Order Code
04-3584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Helukabel's 920411 HSSV M Hose tail Grey M50 is designed for effective cable protection and bundling in both industrial and domestic settings. Its quick fit design allows for secure and efficient installation, making it suitable for conduit and trunking applications. This robust hose tail offers reliable heat and mechanical protection, extending the life of cable sheaths.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 48mm
Angled Straight
Compatible With HELUcond
External thread M50
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot