Helukabel 920325 SHV tube holder Grey 16.00 mm 1pc

Image Representative of Range

Helukabel 920325 SHV tube holder Grey 16.00 mm 1pc

MPN
920325
Brand
HELUKABEL
EAN-13
2050005242095
Order Code
04-3573
Country of Origin
Germany
View Full Product Range (23)

Discontinued


Helukabel's 920325 SHV Tube Holder is a grey, 16.00 mm diameter component designed for secure cable management. It is ideal for protective cable sheathing and bundling applications, offering quick-fit installation. This product is commonly used in environments requiring robust cable protection and heat resistance.
Type Tube holder
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 16mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +110°C
Min. temperature -40°C

Trustpilot