Helukabel 920259 HSSV 90° MG M Hose Tail Black M20 90-degree 1pc

Image Representative of Range

Helukabel 920259 HSSV 90° MG M Hose Tail Black M20 90-degree 1pc

MPN
920259
Brand
HELUKABEL
EAN-13
2050005240572
Order Code
04-3571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £6.16 £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Helukabel's 920259 HSSV 90° MG M is a black, 90-degree hose tail designed for cable protection and bundling. This robust component provides effective heat protection and features quick-fit fastening, making it ideal for secure cable sheathing in conduit applications. It is commonly used in situations requiring reliable cable management and trunking.
Type Hose tail
Colour Black
Length 59mm
Material Polyamide 6
Internal Diameter 17mm
Angled 90-degree
Compatible With HELUcond
External thread M20
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot