Helukabel 920250 HSSV M20 hose tail grey 90° bend one piece

Image Representative of Range

Helukabel 920250 HSSV M20 hose tail grey 90° bend one piece

MPN
920250
Brand
HELUKABEL
EAN-13
2050005240480
Order Code
04-3569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £6.16 £5.26
10+ £4.84
100+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Helukabel 920250 HSSV 90° MG M is a grey, 90-degree hose tail designed for robust cable protection and bundling. It serves as a heat-protective, quick-fit fastener typically used in cable trunking and conduits. Ideal for environments requiring durable protective cable sheathing, it facilitates effective cable management.
Type Hose tail
Colour Grey
Length 59mm
Material Polyamide 6
Internal Diameter 17mm
Angled 90-degree
Compatible With HELUcond
External thread M20
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot