Helukabel 91202 Tube holder Grey 1pc Versatile and durable solution

Image Representative of Range

Helukabel 91202 Tube holder Grey 1pc Versatile and durable solution

MPN
91202
Brand
HELUKABEL
EAN-13
2050005242392
Order Code
04-3557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £4.22 £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Helukabel's 91202 USH Tube Holder is a grey, one-piece solution for secure cable protection and management. This quickfit fastener is ideal for bundling and maintaining the organisation of cables within conduits or trunking systems. Common applications include reducing wear on cable sheaths while providing efficient heat protection and support.
Type Tube holder
Colour Grey
Length 38mm
Material Polycarbonate (PC)
Internal Diameter 34.50mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot