HELUKABEL 908384 CABLE GLAND Helutop Easy M32 Polyamide Silver-Grey

Image Representative of Range

HELUKABEL 908384 CABLE GLAND Helutop Easy M32 Polyamide Silver-Grey

MPN
908384
Brand
HELUKABEL
EAN-13
2050003957366
Order Code
12-0592
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Helukabel's 908384 Helutop Easy M32 is a silver-grey polyamide cable gland designed for secure and efficient cable management. Featuring a click screw connection, it provides a reliable seal to protect cables from environmental factors. Ideal for use in electrical engineering and industrial applications, it ensures durable and safe cable entry.
Thread Size M32
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 15mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot