HELUKABEL 908063 Helutop Easy Cable Gland M20 Polyamide Black RAL9005

Image Representative of Range

HELUKABEL 908063 Helutop Easy Cable Gland M20 Polyamide Black RAL9005

MPN
908063
Brand
HELUKABEL
EAN-13
2050003957380
Order Code
12-0591
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £0.912
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Helukabel 908063 Cable Gland is a black polyamide component designed for secure and easy cable installation. This Helutop Easy M20 gland features a click screw connection for quick and reliable assembly. It is typically used in electrical and electronic applications for sealing and protecting cables in various enclosures.
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot