HELUKABEL 908054 Helutop Cable Gland M16 Polyamide Grey-White RAL7035

Image Representative of Range

HELUKABEL 908054 Helutop Cable Gland M16 Polyamide Grey-White RAL7035

MPN
908054
Brand
HELUKABEL
EAN-13
2050003957298
Order Code
12-0588
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.991
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Helukabel's 908054 cable gland is a polyamide component in a grey-white RAL 7035 finish. This Helutop Easy M16 model features a click screw connection, ideal for securing cables. It is typically used in electrical installations for reliable cable management.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot