HELUKABEL 90760 Cable Gland M12 Brass 1 piece Robust HT-MS M12x1.5

Image Representative of Range

HELUKABEL 90760 Cable Gland M12 Brass 1 piece Robust HT-MS M12x1.5

MPN
90760
Brand
HELUKABEL
EAN-13
2050003960557
Order Code
12-0586
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

Helukabel's 90760 cable gland is a robust brass component designed for secure cable sealing. It features an M12 thread and is ideal for industrial and electrical applications requiring reliable cable management. This durable part facilitates easy screwing and unscrewing, making it suitable for use in various environments.
Thread Size M12
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 3mm
External thread M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 14mm
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot