HELUKABEL 90753 HT-MS Cable Gland PG13.5 Brass 1 piece

Image Representative of Range

HELUKABEL 90753 HT-MS Cable Gland PG13.5 Brass 1 piece

MPN
90753
Brand
HELUKABEL
EAN-13
2050003960755
Order Code
12-0581
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Helukabel manufactures the 90753 cable gland, which features a robust brass construction for secure cable entry. This HELUTOP® HT-MS PG13.5 cable gland is ideal for industrial and electrical installations, providing reliable protection and strain relief. It is commonly used in environments requiring durable and high-quality connection solutions.
Thread Size PG13.5
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread PG13.5
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot