Helukabel 90726 LK-I PG Hose Tail Grey PG29 Straight 1pc

Image Representative of Range

Helukabel 90726 LK-I PG Hose Tail Grey PG29 Straight 1pc

MPN
90726
Brand
HELUKABEL
EAN-13
4064161271361
Order Code
04-3552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.64 £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Helukabel 90726 LK-I PG Hose Tail Grey PG29 Straight is a reliable protective accessory for cable management. It features robust construction suitable for shielding cables, providing heat protection, and facilitating cable bundling. Common applications include use in trunking systems, conduits, and protective cable sheathing environments.
Type Hose tail
Colour Grey
Length n/a
Material Polyphenylene
Internal Diameter 36.00mm
Angled Straight
External thread PG29
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot