HELUKABEL 90718 Locknut PG42 Flange Polyamide Grey-white RAL 7035

Image Representative of Range

HELUKABEL 90718 Locknut PG42 Flange Polyamide Grey-white RAL 7035

MPN
90718
Brand
HELUKABEL
EAN-13
2050003739306
Order Code
12-0576
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.406
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Helukabel manufactures the 90718 KMK-PA-MB PG locknut with flange, noted for its polyamide construction and grey-white (RAL 7035) colour. The locknut's key attributes include its PG42 thread size, which ensures secure fastening in electrical installations. Typical applications include securing cable glands and connectors in both industrial and commercial settings.
Thread Size PG42
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG42
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 65mm

Reviews

Be the first to submit a review

Trustpilot