HELUKABEL 90715 KMK-PA-MB PG21 Locknut with Flange Polyamide Grey-white

Image Representative of Range

HELUKABEL 90715 KMK-PA-MB PG21 Locknut with Flange Polyamide Grey-white

MPN
90715
Brand
HELUKABEL
EAN-13
2050003739276
Order Code
12-0574
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.119
100+ £0.105
500+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Helukabel's 90715 KMK-PA-MB PG Locknut features a PG21 size and is constructed from durable polyamide in grey-white (RAL 7035). This locknut, designed with a flange, is typically used to secure electrical cable glands in place, ensuring robust and reliable connections. Ideal for applications in industrial and electrical control equipment, it provides a strong counter nut waistband solution.
Thread Size PG21
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG21
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 36mm

Reviews

Be the first to submit a review

Trustpilot