HELUKABEL 90714 KMK-PA-MB Locknut with Flange PG16 Polyamide Grey-white

Image Representative of Range

HELUKABEL 90714 KMK-PA-MB Locknut with Flange PG16 Polyamide Grey-white

MPN
90714
Brand
HELUKABEL
EAN-13
2050003739269
Order Code
12-0573
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.068
100+ £0.060
500+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 549 in stock

The Helukabel 90714 KMK-PA-MB PG Locknut with flange is a polyamide component in a grey-white (RAL 7035) colour. It is designed to provide secure fastening for cable glands, ensuring reliable sealing and electrical connections. This locknut is commonly used in electrical installations for securing and sealing cable entries in control panels and equipment.
Thread Size PG16
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG16
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 30mm

Reviews

Be the first to submit a review

Trustpilot