HELUKABEL 90711 Locknut with Flange PG9 Polyamide Grey-white RAL7035

Image Representative of Range

HELUKABEL 90711 Locknut with Flange PG9 Polyamide Grey-white RAL7035

MPN
90711
Brand
HELUKABEL
EAN-13
2050003739238
Order Code
12-0570
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Helukabel manufactures the 90711 KMK-PA-MB PG locknut with a flange, designed for secure fastening applications. This grey-white (RAL 7035) polyamide locknut features a PG9 size suitable for cable management tasks. It is ideal for use in electrical installations where a reliable and durable connection is essential.
Thread Size PG9
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG9
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 22mm

Reviews

Be the first to submit a review

Trustpilot