HELUKABEL 90710 PG Locknut with Flange PG7 Polyamide Grey-white 7035

Image Representative of Range

HELUKABEL 90710 PG Locknut with Flange PG7 Polyamide Grey-white 7035

MPN
90710
Brand
HELUKABEL
EAN-13
2050003739221
Order Code
12-0569
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Helukabel 90710 KMK-PA-MB PG locknut is a polyamide locknut with a flange, coloured in grey-white (RAL 7035). It features a PG7 threading, ideal for securing connections in electrical assemblies. Typically used in cable management and installation projects, its robust design ensures reliable performance.
Thread Size PG7
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG7
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 19mm

Reviews

Be the first to submit a review

Trustpilot