HELUKABEL 906700 HELUTOP HT-PA-EX Cable Gland ATEX M63 Black Polyamide

Image Representative of Range

HELUKABEL 906700 HELUTOP HT-PA-EX Cable Gland ATEX M63 Black Polyamide

MPN
906700
Brand
HELUKABEL
EAN-13
2050003960540
Order Code
12-0568
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Helukabel manufactures the HELUTOP HT-PA-EX M63 cable gland, which is black and made of polyamide. It features explosion-proof and explosion-protected screw connections, suitable for safe use in hazardous environments. Typically, this product is used in industrial applications where secure cable entry and environmental protection are essential.
Thread Size M63
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 34mm
External thread M63
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -40°C
Spanner size 65mm
Terminal Ø (max.) 44mm

Reviews

Be the first to submit a review

Trustpilot