HELUKABEL 906699 Helutop Cable Gland M50 ATEX Polyamide Black

Image Representative of Range

HELUKABEL 906699 Helutop Cable Gland M50 ATEX Polyamide Black

MPN
906699
Brand
HELUKABEL
EAN-13
2050003960533
Order Code
12-0567
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Helukabel's 906699 cable gland, known as the HELUTOP HT-PA-EX M50, is a durable polyamide screw connection designed for explosion-protected applications. This black cable gland provides reliable performance in environments requiring safety and protection. Typical uses include installations in hazardous areas needing ATEX-certified components.
Thread Size M50
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 30mm
External thread M50
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -40°C
Spanner size 60mm
Terminal Ø (max.) 38mm

Reviews

Be the first to submit a review

Trustpilot