HELUKABEL 906697 Cable Gland ATEX M40 Polyamide Black 1 piece HT-PA-EX

Image Representative of Range

HELUKABEL 906697 Cable Gland ATEX M40 Polyamide Black 1 piece HT-PA-EX

MPN
906697
Brand
HELUKABEL
EAN-13
2050003960519
Order Code
12-0566
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Helukabel 906697 cable gland is a black polyamide product, known as the Helutop HT-PA-EX M40, engineered for robust screw connection in explosion-protected environments. Designed for ATEX applications, it is ideal for securing cables in hazardous areas where safety standards are paramount. Typically, this cable gland is used in industrial settings that require reliable explosion-proof solutions.
Thread Size M40
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 19mm
External thread M40
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -40°C
Spanner size 53mm
Terminal Ø (max.) 28mm

Reviews

Be the first to submit a review

Trustpilot