HELUKABEL 906695 HELUTOP Cable Gland ATEX M32 Polyamide Black

Image Representative of Range

HELUKABEL 906695 HELUTOP Cable Gland ATEX M32 Polyamide Black

MPN
906695
Brand
HELUKABEL
EAN-13
2050003957496
Order Code
12-0565
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Manufactured by Helukabel, the 906695 Cable Gland is a polyamide screw connection designed for explosion protection in hazardous environments. Featuring the HELUTOP HT-PA-EX M32 model, it ensures secure and reliable connections in explosive atmospheres. Typical applications include use in industries where safety is paramount, such as chemical plants and oil refineries.
Thread Size M32
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 15mm
External thread M32
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -40°C
Spanner size 42mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot