Helukabel 906327 MESSBOI Cable length gauge Ø range 1-15 mm

MPN
906327
Brand
HELUKABEL
EAN-13
2050006446836
Order Code
04-3549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £337.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Helukabel MESSBOI 10 B is a cable length gauge designed for measuring cables with a diameter range of 1 to 15 mm. It provides precise and efficient measurements, making it ideal for electrical and engineering projects where accurate cable lengths are crucial. Manufactured by Helukabel, this tool is commonly used in workshops and construction sites for quick, reliable cable management.
Type Cable length gauge
Cable Ø (max.) 15mm
Cable Ø range 1 - 15mm
Cable Ø up to 1mm
Dimensions (L x W x H) 110 x 260 x 140 mm
Height 140mm
Length 110mm
Weight 0.70kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot