HELUKABEL 905187 Cable Gland EMC M40 Brass 1 piece Electromagnetic Shielding

Image Representative of Range

HELUKABEL 905187 Cable Gland EMC M40 Brass 1 piece Electromagnetic Shielding

MPN
905187
Brand
HELUKABEL
EAN-13
2050003960885
Order Code
12-0562
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Helukabel manufactures the 905187 cable gland, a robust brass component designed for secure and effective cable entry. Featuring EMC protection, it is ideal for applications requiring electromagnetic compatibility in industrial environments. Its durable construction and reliable performance make it suitable for shielding cables in harsh conditions.
Thread Size M40
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 22mm
External thread M40
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 50mm
Terminal Ø (max.) 32mm

Reviews

Be the first to submit a review

Trustpilot