HELUKABEL 905182 Cable Gland EMC M16 Brass Single Piece

Image Representative of Range

HELUKABEL 905182 Cable Gland EMC M16 Brass Single Piece

MPN
905182
Brand
HELUKABEL
EAN-13
2050003960830
Order Code
12-0558
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £7.02 £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Helukabel 905182 is a brass cable gland designed for EMC applications, featuring the HELUTOP® HT-MS-EP4 M16X1.5 model. It ensures effective shielding with its robust brass construction, making it suitable for industrial environments. This cable gland is commonly used to secure and protect cables in electrical installations.
Thread Size M16
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot