Helukabel 904862 HELUquick M Hose tail Grey M32 Straight 1pc

Image Representative of Range

Helukabel 904862 HELUquick M Hose tail Grey M32 Straight 1pc

MPN
904862
Brand
HELUKABEL
EAN-13
4064161271163
Order Code
04-3533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Helukabel, the HELUquick M Hose tail Grey M32 is designed for secure and efficient cable management. This straight grey hose tail facilitates quick fitting for cable protection and bundling in various installations. It is typically used in conduit and trunking applications to enhance cable safety and organisation.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 29mm
Angled Straight
Certification marks VDE, UL
Compatible With HELUcond
External thread M32
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot