Helukabel 904839 HELUquick hose tail 90° Black M20 1pc(s)

Image Representative of Range

Helukabel 904839 HELUquick hose tail 90° Black M20 1pc(s)

MPN
904839
Brand
HELUKABEL
EAN-13
4064161271248
Order Code
04-3528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.56 £6.46
10+ £5.87
100+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Helukabel's 904839 HELUquick 90° Hose Tail is a robust M20 black conduit fitting designed for efficient cable protection and bundling. This 90-degree component is ideal for various applications requiring quickfit fastening and secure cable sheathing. It is commonly used in heat-sensitive environments to ensure protective cable jacket integrity.
Type Hose tail
Colour Black
Length 42mm
Material Polyamide 6
Internal Diameter 12mm
Angled 90-degree
Certification marks VDE, UL
Compatible With HELUcond
External thread M20
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot