Helukabel 904825 HELUquick M Hose Tail Black M20 Straight 1pc

Image Representative of Range

Helukabel 904825 HELUquick M Hose Tail Black M20 Straight 1pc

MPN
904825
Brand
HELUKABEL
EAN-13
2050005239750
Order Code
04-3522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.52 £3.87
10+ £3.56
100+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Helukabel's 904825 HELUquick M hose tail is a straight, M20 black fitting designed for quick and secure cable bundling and trunking. Its robust design offers reliable heat protection and cable sheathing for various industrial applications. Typical uses include protecting and organising electrical cables in machinery and equipment.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 17mm
Angled Straight
Certification marks VDE, UL
Compatible With HELUcond
External thread M20
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot