HELUKABEL 903563 Cable Gland with Reducer Seal M25 Brass 1 piece

Image Representative of Range

HELUKABEL 903563 Cable Gland with Reducer Seal M25 Brass 1 piece

MPN
903563
Brand
HELUKABEL
EAN-13
2050003960670
Order Code
12-0556
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Helukabel 903563 is a brass screwed gland designed for securing cables with a reducer seal inset, known for its robust construction. As a part of the Helukabel HELUTOP® HT-MS M range, it offers reliable and durable performance in industrial applications. Ideal for cable management systems, it ensures a secure fit and protects cables in various settings.
Thread Size M25
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 7mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot